JANHCA1N982B vs MSP1N6019-1 feature comparison

JANHCA1N982B Microchip Technology Inc

Buy Now Datasheet

MSP1N6019-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant compliant
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/115K MIL-19500
Reference Voltage-Nom 8.2 V 62 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 2% 20%
Working Test Current 31 mA 2 mA
Base Number Matches 1 4
Pbfree Code No
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Terminal Form WIRE

Compare JANHCA1N982B with alternatives

Compare MSP1N6019-1 with alternatives