JANHCA1N982B
vs
1N980-1E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Number of Elements
1
1
Number of Terminals
2
2
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/115K
Reference Voltage-Nom
8.2 V
62 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Position
UNSPECIFIED
AXIAL
Voltage Tol-Max
2%
20%
Working Test Current
31 mA
2 mA
Base Number Matches
4
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-7
Package Description
O-LALF-W2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
185 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Terminal Form
WIRE
Compare JANHCA1N982B with alternatives
Compare 1N980-1E3 with alternatives