JANHCA1N964D vs MQ1N5243CUR-1 feature comparison

JANHCA1N964D Microchip Technology Inc

Buy Now Datasheet

MQ1N5243CUR-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant compliant
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 2
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 8.2 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Position UNSPECIFIED
Voltage Tol-Max 2%
Working Test Current 31 mA
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANHCA1N964D with alternatives

Compare MQ1N5243CUR-1 with alternatives