JANHCA1N964D vs 1N964DRL feature comparison

JANHCA1N964D Microsemi Corporation

Buy Now Datasheet

1N964DRL Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Reach Compliance Code compliant unknown
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 8.2 V 13 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 2% 1%
Working Test Current 31 mA 9.5 mA
Base Number Matches 4 2
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Manufacturer Package Code CASE 299
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Knee Impedance-Max 700 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Reverse Current-Max 5 µA
Terminal Form WIRE

Compare 1N964DRL with alternatives