JANHCA1N963C
vs
JANTXV1N963C-1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
COMPENSATED DEVICES INC
Reach Compliance Code
compliant
unknown
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
0.48 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/115K
Reference Voltage-Nom
8.2 V
12 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Position
UNSPECIFIED
AXIAL
Voltage Tol-Max
2%
2%
Working Test Current
31 mA
10.5 mA
Base Number Matches
1
1
Additional Feature
METALLURGICALLY BONDED
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Package Body Material
GLASS
Package Shape
ROUND
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Form
WIRE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANHCA1N963C with alternatives
Compare JANTXV1N963C-1 with alternatives