JANHCA1N963C vs 1N963CE3/TR feature comparison

JANHCA1N963C Microsemi Corporation

Buy Now Datasheet

1N963CE3/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 8.2 V 12 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 31 mA 10.5 mA
Base Number Matches 4 1
Package Description O-LALF-W2
Dynamic Impedance-Max 11.5 Ω
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Terminal Form WIRE

Compare JANHCA1N963C with alternatives

Compare 1N963CE3/TR with alternatives