JANHCA1N821
vs
1N821A116
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
NXP SEMICONDUCTORS
Package Description
HERMETIC SEALED, DIE-3
O-LALF-W2
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
S-XUUC-N3
O-LALF-W2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/159M
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
AXIAL
Voltage Tol-Max
5%
Base Number Matches
4
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
JEDEC-95 Code
DO-34
Operating Temperature-Max
200 °C
Voltage Temp Coeff-Max
0.62 mV/°C
Working Test Current
7.5 mA
Compare JANHCA1N821 with alternatives
Compare 1N821A116 with alternatives