JANHCA1N821 vs 1N821-1 feature comparison

JANHCA1N821 Microsemi Corporation

Buy Now

1N821-1 Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DIGITRON SEMICONDUCTORS
Part Package Code DIE
Package Description HERMETIC SEALED, DIE-3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.7
Average Weight (mg) 1.1
CO2e (mg) 9.57
Category CO2 Kg 8.7 8.7
Candidate List Date 2018-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Qualifications Rad Hard
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
JESD-30 Code S-XUUC-N3 O-XALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/159M
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Tol-Max 5% 4.84%
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 4 8
Compliance Temperature Grade Military: -65C to +175C
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
JEDEC-95 Code DO-7
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Voltage Temp Coeff-Max 0.62 mV/°C

Compare JANHCA1N821 with alternatives

Compare 1N821-1 with alternatives