JANHCA1N821 vs JANKCA1N821 feature comparison

JANHCA1N821 Compensated Devices Inc

Buy Now Datasheet

JANKCA1N821 Microchip Technology Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMPENSATED DEVICES INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, DIE-3 HERMETIC SEALED, DIE-3
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XUUC-N3 S-XUUC-N3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/159M MIL-19500/159M
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Base Number Matches 1 1
Rohs Code No
Dynamic Impedance-Max 15 Ω
JESD-609 Code e0
Operating Temperature-Max 175 °C
Terminal Finish Tin/Lead (Sn/Pb)
Working Test Current 7.5 mA

Compare JANHCA1N821 with alternatives

Compare JANKCA1N821 with alternatives