JANHCA1N821
vs
1N4010
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
COMPENSATED DEVICES INC
MICROSEMI CORP
Package Description
HERMETIC SEALED, DIE-3
O-XALF-W2
Reach Compliance Code
unknown
not_compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
S-XUUC-N3
O-XALF-W2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/159M
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
AXIAL
Voltage Tol-Max
5%
5%
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-7
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
JEDEC-95 Code
DO-7
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
0.186 mV/°C
Compare JANHCA1N821 with alternatives
Compare 1N4010 with alternatives