JANHCA1N746A
vs
1N746E3
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
COMPENSATED DEVICES INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
1
|
12
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-7
|
Package Description |
|
O-LALF-W2
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-204AA
|
JESD-30 Code |
|
O-LALF-W2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.417 W
|
Reference Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
NO
|
Technology |
|
ZENER
|
Terminal Finish |
|
PURE MATTE TIN
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Voltage Tol-Max |
|
10%
|
Working Test Current |
|
20 mA
|
|
|
|
Compare JANHCA1N746A with alternatives
Compare 1N746E3 with alternatives