Part Details for 1N746E3 by Microsemi Corporation
Overview of 1N746E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N746E3
1N746E3 CAD Models
1N746E3 Part Data Attributes:
|
1N746E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N746E3
Microsemi Corporation
Zener Diode, 3.3V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N746E3
This table gives cross-reference parts and alternative options found for 1N746E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N746E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N746T-72 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N746E3 vs 1N746T-72 |
1N746-1E3/TR | Zener Diode, 3.3V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N746E3 vs 1N746-1E3/TR |
1N746-1E3TR | Zener Diode, 3.3V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N746E3 vs 1N746-1E3TR |
1N746T-10A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N746E3 vs 1N746T-10A |
1N746T-73 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N746E3 vs 1N746T-73 |
1N746T-80 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N746E3 vs 1N746T-80 |
1N746 | Zener Diode, 3.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N746E3 vs 1N746 |
1N746 | Zener Diode, 3.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | 1N746E3 vs 1N746 |
1N746T-77 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N746E3 vs 1N746T-77 |
1N746T-15A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N746E3 vs 1N746T-15A |