JANHCA1N5822
vs
MBR340-GT3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SENSITRON SEMICONDUCTOR
Package Description
DIE-2
O-PALF-W2
Reach Compliance Code
unknown
compliant
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
S-XXUC-N2
O-PALF-W2
Non-rep Pk Forward Current-Max
80 A
96 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
3 A
3 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/620E
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
NO LEAD
WIRE
Terminal Position
UNSPECIFIED
AXIAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-201AD
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
JEDEC-95 Code
DO-201AD
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Compare JANHCA1N5822 with alternatives
Compare MBR340-GT3 with alternatives