JANHCA1N5822 vs JANHCA1N5822 feature comparison

JANHCA1N5822 Compensated Devices Inc

Buy Now Datasheet

JANHCA1N5822 Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMPENSATED DEVICES INC DEFENSE LOGISTICS AGENCY
Package Description DIE-2 DIE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.40
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-XXUC-N2 S-XXUC-N2
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/620E MIL-19500/620E
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD NO LEAD
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1

Compare JANHCA1N5822 with alternatives

Compare JANHCA1N5822 with alternatives