JANHCA1N5540B vs JAN1N5540B-1 feature comparison

JANHCA1N5540B Microchip Technology Inc

Buy Now

JAN1N5540B-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE-2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code compliant compliant
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XXUC-N2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/437E MIL-19500
Reference Voltage-Nom 20 V 20 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 1 1
Factory Lead Time 20 Weeks
JEDEC-95 Code DO-204AH
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANHCA1N5540B with alternatives

Compare JAN1N5540B-1 with alternatives