JAN1N5540B-1 vs JANTX1N5540B-1 feature comparison

JAN1N5540B-1 Bkc Semiconductors Inc

Buy Now Datasheet

JANTX1N5540B-1 MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BKC SEMICONDUCTORS INC M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 20 V 20 V
Reverse Current-Max 0.01 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 0.001 mA
Base Number Matches 9 9
Package Description HERMETIC SEALED PACKAGE-2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-35
JESD-609 Code e0
Reference Standard MIL-19500/437
Terminal Finish TIN LEAD

Compare JAN1N5540B-1 with alternatives