1N5296TRTIN/LEAD
vs
JANHC1N5296
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROSEMI CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
880000 Ω
Limiting Voltage-Max
1.29 V
1.29 V
Number of Elements
1
1
Power Dissipation-Max
0.6 W
Regulation Current-Nom (Ireg)
0.91 mA
0.91 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
YES
Technology
FIELD EFFECT
FIELD EFFECT
Base Number Matches
1
2
Part Package Code
DIE
Package Description
DIE-1
Pin Count
1
HTS Code
8541.10.00.40
JESD-30 Code
S-XUUC-N1
JESD-609 Code
e0
Number of Terminals
1
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Reference Standard
MIL-19500/463
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Compare 1N5296TRTIN/LEAD with alternatives
Compare JANHC1N5296 with alternatives