JANHCA1N5296
vs
1N5296HR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
DIGITRON SEMICONDUCTORS
Part Package Code
DIE
Package Description
HERMETIC SEALED, DIE-2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.40
Category CO2 Kg
8.54
Candidate List Date
2018-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Qualifications
Rad Hard
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JESD-30 Code
S-XXUC-N2
O-XALF-W2
JESD-609 Code
e0
e0
Limiting Voltage-Max
1.29 V
1.29 V
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/463G
MIL-19500
Regulation Current-Nom (Ireg)
0.91 mA
0.91 mA
Surface Mount
YES
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
NO LEAD
WIRE
Terminal Position
UNSPECIFIED
AXIAL
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
JEDEC-95 Code
DO-35
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.5 W
Rep Pk Reverse Voltage-Max
100 V
Compare JANHCA1N5296 with alternatives
Compare 1N5296HR with alternatives