Part Details for JANHCA1N5296 by Microsemi Corporation
Overview of JANHCA1N5296 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANHCA1N5296
JANHCA1N5296 CAD Models
JANHCA1N5296 Part Data Attributes
|
JANHCA1N5296
Microsemi Corporation
Buy Now
|
Compare Parts:
JANHCA1N5296
Microsemi Corporation
Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, HERMETIC SEALED, DIE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | HERMETIC SEALED, DIE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.29 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463G | |
Regulation Current-Nom (Ireg) | 0.91 mA | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for JANHCA1N5296
This table gives cross-reference parts and alternative options found for JANHCA1N5296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N5296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon | American Power Devices Inc | JANHCA1N5296 vs 1N5296 |
JANTX1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JANHCA1N5296 vs JANTX1N5296 |
1N5296BKPBFREE | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, | Central Semiconductor Corp | JANHCA1N5296 vs 1N5296BKPBFREE |
1N5296-1 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35 | Microchip Technology Inc | JANHCA1N5296 vs 1N5296-1 |
1N5296-1 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANHCA1N5296 vs 1N5296-1 |
1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon | Solitron Devices Inc | JANHCA1N5296 vs 1N5296 |
JANTXV1N5296-1 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35 | Microchip Technology Inc | JANHCA1N5296 vs JANTXV1N5296-1 |
JANHCA1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon | Microchip Technology Inc | JANHCA1N5296 vs JANHCA1N5296 |
1N5296TR-RECU | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | JANHCA1N5296 vs 1N5296TR-RECU |
1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon | Codi Semiconductor Inc | JANHCA1N5296 vs 1N5296 |