JANHCA1N5290 vs JAN1N5290 feature comparison

JANHCA1N5290 Microchip Technology Inc

Buy Now

JAN1N5290 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Package Description HERMETIC SEALED, DIE-2 O-LALF-W2
Reach Compliance Code compliant unknown
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JESD-30 Code S-XXUC-N2 O-LALF-W2
JESD-609 Code e0
Limiting Voltage-Max 1.05 V 1.05 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Power Dissipation-Max 0.5 W 0.6 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/463G
Regulation Current-Nom (Ireg) 0.47 mA 0.47 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 4 6
ECCN Code EAR99
HTS Code 8541.10.00.70
JEDEC-95 Code DO-204AA
Knee Impedance-Max 750000 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C

Compare JANHCA1N5290 with alternatives

Compare JAN1N5290 with alternatives