JAN1N5290 vs JANS1N5290-1 feature comparison

JAN1N5290 Cobham PLC

Buy Now Datasheet

JANS1N5290-1 Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KNOX SEMICONDUCTORS INC DEFENSE LOGISTICS AGENCY
Part Package Code DO-7
Package Description O-LALF-W2 HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 2700000 Ω
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Knee Impedance-Max 750000 Ω
Limiting Voltage-Max 1.05 V 1.05 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/463 MIL-19500/463G
Regulation Current-Nom (Ireg) 0.47 mA 0.47 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 8

Compare JAN1N5290 with alternatives

Compare JANS1N5290-1 with alternatives