JANHCA1N4618C vs JANTXV1N4618-1/TR feature comparison

JANHCA1N4618C Microsemi Corporation

Buy Now

JANTXV1N4618-1/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DIE DO-35
Package Description DIE-2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1500 Ω
JESD-30 Code S-XXUC-N2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435F MIL
Reference Voltage-Nom 2.7 V 2.7 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Pbfree Code No
JEDEC-95 Code DO-204AH
Operating Temperature-Min -65 °C

Compare JANHCA1N4618C with alternatives

Compare JANTXV1N4618-1/TR with alternatives