JANHCA1N4618C by:

Zener Diode, 2.7V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2

Part Details for JANHCA1N4618C by Microsemi Corporation

Overview of JANHCA1N4618C by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JANHCA1N4618C

JANHCA1N4618C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANHCA1N4618C Part Data Attributes

JANHCA1N4618C Microsemi Corporation
Buy Now
Compare Parts:
JANHCA1N4618C Microsemi Corporation Zener Diode, 2.7V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DIE
Package Description DIE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 1500 Ω
JESD-30 Code S-XXUC-N2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 2.7 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Position UNSPECIFIED
Voltage Tol-Max 2%
Working Test Current 0.25 mA

Alternate Parts for JANHCA1N4618C

This table gives cross-reference parts and alternative options found for JANHCA1N4618C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4618C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
JANHCA1N4618C Microchip Technology Inc Check for Price Zener Diode, 2.7V V(Z), 2%, 0.25W, Silicon, Unidirectional JANHCA1N4618C vs JANHCA1N4618C
JANHCA1N4618C Compensated Devices Inc Check for Price Zener Diode, 2.7V V(Z), 2%, Silicon, Unidirectional, DIE-2 JANHCA1N4618C vs JANHCA1N4618C
1N4618 Microchip Technology Inc $2.7117 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 JANHCA1N4618C vs 1N4618
JAN1N4618(DO35) Microsemi Corporation Check for Price Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN JANHCA1N4618C vs JAN1N4618(DO35)
JANTXV1N4618-1 Microsemi Corporation Check for Price Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 JANHCA1N4618C vs JANTXV1N4618-1
JANTXV1N4618-1/TR Microsemi Corporation Check for Price Zener Diode, 2.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN JANHCA1N4618C vs JANTXV1N4618-1/TR
JAN1N4618/TR Microsemi Corporation Check for Price Zener Diode, 2.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN JANHCA1N4618C vs JAN1N4618/TR
JANTX1N4618C MACOM Check for Price Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 JANHCA1N4618C vs JANTX1N4618C
JAN1N4618C-1 Microsemi Corporation Check for Price Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN JANHCA1N4618C vs JAN1N4618C-1
1N4618TRLEADFREE Central Semiconductor Corp Check for Price Zener Diode, 2.7V V(Z), 0.25W, Silicon, Unidirectional, DO-35, JANHCA1N4618C vs 1N4618TRLEADFREE

JANHCA1N4618C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANHCA1N4618C by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANHCA1N4618C by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANHCA1N4618C would you like to use for your alert(s)?
  • Please alert me when JANHCA1N4618C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANHCA1N4618C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANHCA1N4618C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANHCA1N4618C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANHCA1N4618C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANHCA1N4618C by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: