JANHCA1N4134D
vs
MSP1PMT4134E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
DIE-2
S-PSSO-G1
Reach Compliance Code
compliant
compliant
Additional Feature
METALLURGICALLY BONDED
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1200 Ω
JESD-30 Code
S-XXUC-N2
S-PSSO-G1
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
UNCASED CHIP
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
91 V
91 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Position
UNSPECIFIED
SINGLE
Voltage Tol-Max
1%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
4
1
Pbfree Code
Yes
Part Package Code
DO-216
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
JEDEC-95 Code
DO-216AA
Compare JANHCA1N4134D with alternatives
Compare MSP1PMT4134E3 with alternatives