JANHCA1N4134D
vs
JANHCA1N4134
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Package Description
DIE-2
DIE-2
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
S-XXUC-N2
S-XXUC-N2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
UNCASED CHIP
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/435F
MIL-19500/435F
Reference Voltage-Nom
91 V
91 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UNSPECIFIED
UNSPECIFIED
Voltage Tol-Max
1%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
4
4
Compare JANHCA1N4134D with alternatives
Compare JANHCA1N4134 with alternatives