JAN4N49 vs 66183-105 feature comparison

JAN4N49 Texas Instruments

Buy Now Datasheet

66183-105 Micropac Industries Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROPAC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 900% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
Isolation Voltage-Max 1000 V 1000 V
Number of Elements 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 5 1
Package Description LCC-6
Additional Feature HIGH RELIABILITY
Forward Voltage-Max 2 V
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.3 W
Response Time-Max 0.000025 s
Surface Mount YES

Compare JAN4N49 with alternatives

Compare 66183-105 with alternatives