66183-105
vs
4N49UTXV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROPAC INDUSTRIES INC
TT ELECTRONICS PLC
Package Description
LCC-6
LCC-6
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min
40 V
35 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
200%
200%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.04 A
0.05 A
Forward Voltage-Max
2 V
1.3 V
Isolation Voltage-Max
1000 V
1000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.01 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.3 W
0.3 W
Response Time-Max
0.000025 s
0.00002 s
Surface Mount
YES
YES
Base Number Matches
1
2
Rohs Code
Yes
Current Transfer Ratio-Min
200%
Compare 66183-105 with alternatives
Compare 4N49UTXV with alternatives