JAN4N24
vs
4N24/L2S
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ISOCOM LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
150%
|
50%
|
Dark Current-Max |
100 nA
|
100000 nA
|
Forward Current-Max |
0.04 A
|
0.05 A
|
Isolation Voltage-Max |
1000 V
|
1500 V
|
Number of Elements |
1
|
1
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
5
|
2
|
Package Description |
|
TO-5, 6 PIN
|
ECCN Code |
|
3A001.A.2.C
|
Additional Feature |
|
HIGH RELIABILITY
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare JAN4N24 with alternatives
Compare 4N24/L2S with alternatives