4N24/L2S
vs
JANTXV4N22
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MAXWELL TECHNOLOGIES INC
|
MICROSS MINCO LLC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
5
|
Rohs Code |
|
No
|
Package Description |
|
SIMILAR TO TO-99, 6 PIN
|
ECCN Code |
|
3A001.A.2.B
|
Coll-Emtr Bkdn Voltage-Min |
|
40 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Min |
|
40%
|
Current Transfer Ratio-Nom |
|
25%
|
Dark Current-Max |
|
100000 nA
|
Forward Current-Max |
|
0.04 A
|
Forward Voltage-Max |
|
1.3 V
|
Isolation Voltage-Max |
|
1000 V
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
0.3 W
|
Response Time-Max |
|
0.000015 s
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare JANTXV4N22 with alternatives