JAN2N6784 vs IRFF212R feature comparison

JAN2N6784 International Rectifier

Buy Now Datasheet

IRFF212R Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERSIL CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 2.25 A 1.8 A
Drain-source On Resistance-Max 1.5 Ω 2.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 15 W 15 W
Pulsed Drain Current-Max (IDM) 9 A 7.5 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 30 mJ
Case Connection DRAIN
Power Dissipation Ambient-Max 15 W
Turn-off Time-Max (toff) 30 ns
Turn-on Time-Max (ton) 40 ns

Compare JAN2N6784 with alternatives

Compare IRFF212R with alternatives