IRFF212R vs 2N6784R1 feature comparison

IRFF212R Thomson Consumer Electronics

Buy Now Datasheet

2N6784R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS SEMELAB LTD
Package Description , CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 1.8 A 2.25 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e1
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 15 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code BCY
Pin Count 2
Case Connection DRAIN
DS Breakdown Voltage-Min 200 V
Drain-source On Resistance-Max 1.725 Ω
JEDEC-95 Code TO-205AF
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Pulsed Drain Current-Max (IDM) 9 A
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2N6784R1 with alternatives