JAN2N6649 vs 2N3583.MODR1 feature comparison

JAN2N6649 New England Semiconductor

Buy Now Datasheet

2N3583.MODR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR TT ELECTRONICS PLC
Package Description TO-3, 2 PIN HERMETIC SEALED, METAL, TO-66, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 1 A
Collector-Emitter Voltage-Max 60 V 175 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 40
JEDEC-95 Code TO-3 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 27 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/527B
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 10 MHz
Base Number Matches 7 2

Compare JAN2N6649 with alternatives

Compare 2N3583.MODR1 with alternatives