JAN2N6649
vs
2N6278E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
MICROSEMI CORP
Package Description
TO-3, 2 PIN
POST/STUD MOUNT, O-MUPM-X3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
50 A
Collector-Emitter Voltage-Max
60 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
30
JEDEC-95 Code
TO-3
TO-63
JESD-30 Code
O-MBFM-P2
O-MUPM-X3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
27 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/527B
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
BOTTOM
UPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
20 MHz
Base Number Matches
7
1
Compare JAN2N6649 with alternatives
Compare 2N6278E3 with alternatives