JAN2N6341
vs
JAN2N6277
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MOTOROLA INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
36 Weeks
Samacsys Manufacturer
Microchip
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
10 A
50 A
Collector-Emitter Voltage-Max
150 V
150 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
10
JEDEC-95 Code
TO-204
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
200 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL
MIL-19500/514B
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
Base Number Matches
9
8
Package Description
TO-3, 2 PIN
Transistor Application
SWITCHING
Compare JAN2N6341 with alternatives
Compare JAN2N6277 with alternatives