JAN2N6341 vs JANTXV2N6341 feature comparison

JAN2N6341 Motorola Semiconductor Products

Buy Now Datasheet

JANTXV2N6341 Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC DEFENSE LOGISTICS AGENCY
Package Description SIMILAR TO TO-204AA, 2 PIN SIMILAR TO TO-204AA, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 25 A 25 A
Collector-Emitter Voltage-Max 150 V 150 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 12 12
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Reference Standard MIL MIL
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 40 MHz
Base Number Matches 1 1

Compare JAN2N6341 with alternatives

Compare JANTXV2N6341 with alternatives