JAN2N5157 vs 2N5157 feature comparison

JAN2N5157 Silicon Transistor Corporation

Buy Now Datasheet

2N5157 Semitronics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON TRANSISTOR CORP SEMITRONICS CORP
Part Package Code TO-204AA TO-204AA
Package Description SIMILAR TO TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 3.5 A 3.5 A
Collector-Emitter Voltage-Max 500 V 500 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 30
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 140 °C 140 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 100 W 100 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/371E
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.8 MHz 2.8 MHz
Base Number Matches 1 1
JEDEC-95 Code TO-3

Compare JAN2N5157 with alternatives

Compare 2N5157 with alternatives