Part Details for JAN2N5157 by Silicon Transistor Corporation
Overview of JAN2N5157 by Silicon Transistor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,NPN,500V V(BR)CEO,3.5A I(C),TO-3 | 129 |
|
$7.5900 / $13.2000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,500V V(BR)CEO,3.5A I(C),TO-3 | 29 |
|
$17.1125 / $20.8125 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,500V V(BR)CEO,3.5A I(C),TO-3 | 1 |
|
$26.3278 | Buy Now |
Part Details for JAN2N5157
JAN2N5157 CAD Models
JAN2N5157 Part Data Attributes
|
JAN2N5157
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N5157
Silicon Transistor Corporation
Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Part Package Code | TO-204AA | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/371E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2.8 MHz |
Alternate Parts for JAN2N5157
This table gives cross-reference parts and alternative options found for JAN2N5157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N5157 | New England Semiconductor | Check for Price | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JAN2N5157 vs JANTX2N5157 |
JANTX2N5157 | Microchip Technology Inc | $75.2070 | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | JAN2N5157 vs JANTX2N5157 |
JAN2N5157 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | JAN2N5157 vs JAN2N5157 |
2N5157 | Cobham Semiconductor Solutions | Check for Price | Power Bipolar Transistor | JAN2N5157 vs 2N5157 |
2N5157 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N5157 vs 2N5157 |
JANTXV2N5157 | Cobham Semiconductor Solutions | Check for Price | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JAN2N5157 vs JANTXV2N5157 |
2N5157 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N5157 vs 2N5157 |
2N5157E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 3.5A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | JAN2N5157 vs 2N5157E3 |
2N5157 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | JAN2N5157 vs 2N5157 |
JAN2N5157 | Microchip Technology Inc | $71.0183 | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | JAN2N5157 vs JAN2N5157 |