JAN2N5154L vs JANSL2N5154L feature comparison

JAN2N5154L Defense Logistics Agency

Buy Now

JANSL2N5154L Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Package Description TO-5, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 80 V
DC Current Gain-Min (hFE) 70
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Qualified Qualified
Reference Standard MIL
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 13 2
Rohs Code No
HTS Code 8541.21.00.95
Factory Lead Time 22 Weeks

Compare JAN2N5154L with alternatives

Compare JANSL2N5154L with alternatives