JAN2N5154L
vs
2N5154L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COBHAM PLC
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
HERMETIC SEALED, METAL CAN-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-5
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500/544
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1900 ns
1500 ns
Base Number Matches
13
8
Collector-Base Capacitance-Max
250 pF
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
100 W
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
1.5 V