JAN2N5154 vs JANSD2N5154 feature comparison

JAN2N5154 Cobham Semiconductor Solutions

Buy Now Datasheet

JANSD2N5154 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX/METELICS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 80 V
DC Current Gain-Min (hFE) 70
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 11 2
Rohs Code No

Compare JAN2N5154 with alternatives