JAN2N4399 vs 2N4399PBFREE feature comparison

JAN2N4399 New England Semiconductor

Buy Now Datasheet

2N4399PBFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Package Description TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 30 A 30 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Reference Standard MIL-19500/433F
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.29.00.95
Date Of Intro 2018-01-30
Fall Time-Max (tf) 600 ns
JESD-609 Code e3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 5 W
Power Dissipation-Max (Abs) 200 W
Rise Time-Max (tr) 400 ns
Terminal Finish MATTE TIN OVER NICKEL
Transition Frequency-Nom (fT) 4 MHz
VCEsat-Max 4 V

Compare JAN2N4399 with alternatives

Compare 2N4399PBFREE with alternatives