JAN2N4399
vs
TIP41B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MOTOROLA INC
Package Description
TO-3, 2 PIN
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
30 A
6 A
Collector-Emitter Voltage-Max
60 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
15
JEDEC-95 Code
TO-3
TO-220AB
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
NPN
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/433F
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
17
HTS Code
8541.29.00.95
Additional Feature
LEADFORM OPTIONS ARE AVAILABLE
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
65 W
Power Dissipation-Max (Abs)
65 W
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
3 MHz
VCEsat-Max
1.5 V
Compare JAN2N4399 with alternatives
Compare TIP41B with alternatives