TIP41B vs TIP42B feature comparison

TIP41B Boca Semiconductor Inc

Buy Now Datasheet

TIP42B WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer BOCA SEMICONDUCTOR CORP WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 6 A 6 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 65 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 43 47
Collector-Emitter Voltage-Max 80 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare TIP42B with alternatives