JAN2N3999 vs JAN2N3999 feature comparison

JAN2N3999 Microchip Technology Inc

Buy Now Datasheet

JAN2N3999 Spectrum Control

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC API TECHNOLOGIES CORP
Package Description TO-59, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 22 Weeks
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 80
JEDEC-95 Code TO-59 TO-111
JESD-30 Code O-MUPM-X3 O-MUPM-D3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/374 MIL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Power Dissipation-Max (Abs) 2 W
Transition Frequency-Nom (fT) 60 MHz
VCEsat-Max 0.25 V

Compare JAN2N3999 with alternatives

Compare JAN2N3999 with alternatives