JAN2N3999
vs
2N3999R1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SILICON TRANSISTOR CORP
SEMELAB LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
80
JESD-30 Code
O-MUPM-X3
O-MUPM-D3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
2 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/374D
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
SOLDER LUG
Terminal Position
UPPER
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
40 MHz
Base Number Matches
10
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-111
Package Description
POST/STUD MOUNT, O-MUPM-D3
Pin Count
3
JEDEC-95 Code
TO-111
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare JAN2N3999 with alternatives
Compare 2N3999R1 with alternatives