JAN2N3792 vs 2N3790 feature comparison

JAN2N3792 Cobham Semiconductor Solutions

Buy Now Datasheet

2N3790 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX/METELICS INC MOTOROLA INC
Part Package Code TO-204AA TO-204AA
Package Description TO-204AA, 2 PIN FLANGE MOUNT, O-MBFM-P2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 15
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 2.5 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 150 W
Terminal Finish TIN LEAD

Compare JAN2N3792 with alternatives

Compare 2N3790 with alternatives