2N3790
vs
BDW22BR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
GENERAL TRANSISTOR CORP
SEMELAB LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
10 A
10 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
15
Number of Elements
1
1
Operating Temperature-Max
175 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
150 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
0.03 MHz
3 MHz
Base Number Matches
33
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-3
Package Description
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
80 V
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Compare BDW22BR1 with alternatives