JAN2N3740 vs 2N3740 feature comparison

JAN2N3740 Silicon Transistor Corporation

Buy Now Datasheet

2N3740 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON TRANSISTOR CORP MICROSEMI CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 4 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 3
JEDEC-95 Code TO-213 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 25 W 25 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 3 MHz
Base Number Matches 1 12
Pbfree Code No
Part Package Code TO-66
Package Description TO-66, 2 PIN
Pin Count 2
Samacsys Manufacturer Microsemi Corporation
Additional Feature HIGH RELIABILITY
Transistor Application SWITCHING

Compare JAN2N3740 with alternatives

Compare 2N3740 with alternatives