JAN2N3501L
vs
2N3501E3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SIMILAR TO TO-5, 3 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Factory Lead Time |
22 Weeks
|
22 Weeks
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.3 A
|
|
Collector-Emitter Voltage-Max |
150 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
20
|
|
JEDEC-95 Code |
TO-5
|
|
JESD-30 Code |
O-MBCY-W3
|
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500/366K
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Turn-off Time-Max (toff) |
1150 ns
|
|
Turn-on Time-Max (ton) |
115 ns
|
|
Base Number Matches |
10
|
2
|
|
|
|
Compare JAN2N3501L with alternatives
Compare 2N3501E3 with alternatives