2N3501E3 vs JANTXV2N3501 feature comparison

2N3501E3 Microchip Technology Inc

Buy Now Datasheet

JANTXV2N3501 Raytheon Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC RAYTHEON SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 22 Weeks
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 13
Configuration SINGLE
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified
Reference Standard MIL
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2N3501E3 with alternatives

Compare JANTXV2N3501 with alternatives